Surface mount ceramic fuse, 5A, 125V AC/DC, featuring a slow-blow time delay characteristic. This component offers a 13.6mΩ DC cold resistance and operates within a temperature range of -55°C to 125°C. Compliant with RoHS and lead-free standards, it is supplied in a 2410 SMD package on tape and reel. UL, CSA, and PSE approvals are included.
Littelfuse 0452005.NRL technical specifications.
| Approvals | UL, CSA, PSE |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 13.6mR |
| Depth | 2.69mm |
| Fuse Current | 5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.6mR |
| RoHS Compliant | Yes |
| Series | NANO²® 452 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452005.NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.