
Surface mount ceramic fuse, 8A current rating, 75V DC voltage rating, and 72V AC voltage rating. Features a 6.1mm x 2.69mm SMD package with gold plated contacts and a DC cold resistance of 8.8mR. Operates across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Littelfuse 0452008.MRL technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 8A |
| DC Cold Resistance | 8.8mR |
| Depth | 2.69mm |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.8mR |
| RoHS Compliant | Yes |
| Series | NANO²® 452 |
| Size | 2.69mm |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 2.69mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452008.MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
