
Surface mount fuse with a 12A current rating and 75V DC voltage rating. Features a slow-blow acting characteristic and a 6.1mΩ DC cold resistance. Encased in a 6.1 x 2.69mm ceramic SMD package with gold-plated solder pads, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. Approvals include CSA and UR.
Littelfuse 0452012.MRL technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 12A |
| DC Cold Resistance | 6.1mR |
| Depth | 2.69mm |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.1mR |
| RoHS Compliant | Yes |
| Series | NANO²® 452 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452012.MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.