The 045203.5H fuse from Littelfuse is a 125V rated, 3.5A current limiting device with a slow blow acting characteristic. It features a 2410 package and solder pad termination style. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I²t of 26.53 and cold resistance of 0.0224 ohms.
Littelfuse 045203.5H technical specifications.
| Current Rating | 3.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 26.53A²s |
| Typical Cold Resistance | 0.0224Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 045203.5H to view detailed technical specifications.
No datasheet is available for this part.