Very fast-acting chip fuse, 62mA current rating, 125V AC/DC voltage rating. Features a ceramic body, SMD/SMT package for surface mounting, and a 2.69mm depth. Operating temperature range from -55°C to 125°C, with 5.5 Ohms DC cold resistance. UL, CSA, PSE, and CE approvals. Packaged in tape and reel, 1000 units per package.
Littelfuse 0453.062MR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 62mA |
| DC Cold Resistance | 5.5R |
| Depth | 2.69mm |
| Height | 0.106inch |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Series | NANO²® 453 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453.062MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.