Surface mount chip fuse, very fast acting, rated for 250mA at 125V AC/DC. Features a ceramic body in a 2410 SMD package with a 576.4mR DC cold resistance. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Littelfuse 0453.250MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 576.5mR |
| Depth | 2.69mm |
| Fuse Current | 250mA |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 576.4mR |
| RoHS Compliant | Yes |
| Series | NANO²® 453 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453.250MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.