Littelfuse 0453.630 technical specifications.
| Current Rating | 630mA |
| Height | 2.69mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 453 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453.630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.