Very fast-acting chip fuse for circuit protection. Features a 1A current rating and 125V AC/DC voltage rating. Designed for surface mount (SMD/SMT) applications with a 2410 ceramic package. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free, with UL, CSA, and PSE approvals.
Littelfuse 0453001.MR technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 153mR |
| Depth | 2.69mm |
| Fuse Current | 1A |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 153mR |
| RoHS Compliant | Yes |
| Series | 453 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453001.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.