
Surface mount electric fuse, NANO type, featuring very fast blow characteristics. Rated for 2A current and 125VAC/125VDC working voltage, with a 50A interrupting rating. Constructed with a ceramic body, this fuse measures 6.1mm in length, 2.69mm in width, and 2.69mm in height. It operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 36.7mR. RoHS compliant and supplied in tape and reel packaging.
Littelfuse 0453002.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 36.7mR |
| Depth | 2.69mm |
| Fuse Current | 2A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 36.7mR |
| RoHS Compliant | Yes |
| Series | NANO²® 453 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453002.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
