
Littelfuse 045301.5MR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 63mR |
| Depth | 2.69mm |
| Fuse Current | 1.5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 63mR |
| RoHS Compliant | Yes |
| Series | 453 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045301.5MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
