
Very fast-acting electric fuse, 10A current rating, 125VAC/125VDC voltage rating. Features a 35A interrupting rating and 5.6mΩ DC cold resistance. Surface mountable in an SMD/SMT package with dimensions of 6.1mm (L) x 2.69mm (W) x 2.69mm (H). Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Littelfuse 0453010.MR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Cold Resistance | 5.6mR |
| Depth | 2.69mm |
| Fuse Current | 10A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6mR |
| RoHS Compliant | Yes |
| Series | 453 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453010.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
