
Surface mount chip fuse, very fast acting, with a 3.5A current rating and 125V voltage rating. Features a ceramic body, SMD/SMT termination, and a 20mΩ DC cold resistance. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse 045303.5MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| DC Cold Resistance | 20mR |
| Depth | 2.69mm |
| Fuse Current | 3.5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 453 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045303.5MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
