Surface mount time-lag electric fuse rated for 1A at 125VAC/125VDC with a 50A interrupting rating. Features a ceramic body and SMD/SMT termination, measuring 6.1mm in length, 2.69mm in width, and 2.69mm in height. Operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 225mR. Supplied in tape and reel packaging, this RoHS compliant component is designed for efficient circuit protection.
Littelfuse 0454001.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 225mR |
| Depth | 2.69mm |
| Fuse Current | 1A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 225mR |
| RoHS Compliant | Yes |
| Series | 454 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0454001.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
