
Time delay electric fuse, 5A current rating, 125VAC/125VDC voltage rating, with 50A interrupting rating. Features a 2.69mm x 6.1mm x 2.69mm SMD/SMT package for surface mounting. Operates within a temperature range of -55°C to 125°C and offers a DC cold resistance of 13.6mR. RoHS compliant and lead-free.
Littelfuse 0454005.MR technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 13.6mR |
| Depth | 2.69mm |
| Fuse Current | 5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.6mR |
| RoHS Compliant | Yes |
| Series | 454 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0454005.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.