
Surface mount chip fuse with a 5A current rating and 125V AC/DC voltage rating. Features a slow-blow acting characteristic and a ceramic construction. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly, with dimensions of 6.1 x 2.69mm (0.24 x 0.106 inches). RoHS compliant and holds UL, CSA, and PSE approvals.
Littelfuse 0454005.NR technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 13.6mR |
| Height | 0.106inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 454 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0454005.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
