
Surface mount ceramic fuse, slow-acting, rated for 7A and 72V AC / 60V DC. Features a 10.5mΩ DC cold resistance and operates across a -55°C to 125°C temperature range. Measuring 6.1mm x 2.69mm x 2.7mm (L x W x H), this lead-free, RoHS-compliant component is supplied on tape and reel for automated assembly, with UL and CSA approvals.
Littelfuse 0454007.MR technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 10.5mR |
| Depth | 2.69mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 454 |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0454007.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
