The NANO² 455 fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 500mA and a DC cold resistance of 305mR. The fuse is packaged in a 2410 SMD/SMT package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Littelfuse 0455.500MR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 305mR |
| Height | 2.69mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 305mR |
| RoHS Compliant | No |
| Series | NANO²® 455 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0455.500MR to view detailed technical specifications.
No datasheet is available for this part.