
Littelfuse 0456020.ERG technical specifications.
| Approvals | cULus, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 20A |
| DC Cold Resistance | 2.3mR |
| Height | 0.123inch |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2.3mR |
| Series | NANO²® 456 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 100V |
| Width | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0456020.ERG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
