Surface mount ceramic fuse rated for 25A and 125V AC (72V DC). Features a low DC cold resistance of 1.92mR and operates across a wide temperature range from -55°C to 125°C. Dimensions are 10.1mm x 3.12mm x 2.69mm (Length x Width x Height). This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly, with 2500 units per package. Approvals include cULus and PSE.
Littelfuse 0456025.ER technical specifications.
| Approvals | cULus, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 25A |
| DC Cold Resistance | 1.92mR |
| Height | 0.123inch |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.92mR |
| RoHS Compliant | Yes |
| Series | NANO²® 456 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Width | 3.12mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0456025.ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.