
Littelfuse 0456030.ERG technical specifications.
| Approvals | cULus, PSE |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| DC Cold Resistance | 1.32mR |
| Height | 0.123inch |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.32mR |
| Series | NANO²® 456 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Width | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0456030.ERG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
