This 125V 30A chip fuse features a solder pad termination style and operates within a temperature range of -55°C to 125°C. It is a two-terminal device, suitable for a variety of applications. The fuse's typical melting I2t value is 81, and its typical cold resistance is 0.00132 ohms.
Littelfuse 0456030.ERN technical specifications.
| Current Rating | 30A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 81A²s |
| Typical Cold Resistance | 0.00132Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0456030.ERN to view detailed technical specifications.
No datasheet is available for this part.