
Surface mount chip fuse rated for 40A and 60V DC, featuring a 1.05mR cold resistance. This RoHS compliant component operates across a temperature range of -55°C to 125°C and measures 12.5mm in length, 4.45mm in width, and 4.445mm in height. Packaged on tape and reel for automated assembly, it is suitable for solder pad mounting.
Littelfuse 0456040.DR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| DC Cold Resistance | 1.05mR |
| Depth | 4.45mm |
| Fuse Current | 40A |
| Height | 4.445mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.05mR |
| RoHS Compliant | Yes |
| Series | 456 |
| Size | 4.45mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 4.445mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0456040.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
