
Surface mount fast-acting chip fuse, 2A current rating, 75V voltage rating. Features a 1206 package size with dimensions of 3.18 x 1.58mm and two solder pad terminals. Operates across a wide temperature range from -55°C to 125°C, with a typical melting I²t of 0.952 A²s and a typical cold resistance of 0.0695 Ohm.
Littelfuse 0458002.DR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.18 X 1.58 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.18 |
| Product Depth (mm) | 1.58 |
| Product Height (mm) | 1.58 |
| Termination Style | Solder Pad |
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 75V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.952A²s |
| Typical Cold Resistance | 0.0695Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0458002.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.