
Littelfuse 0458007.DR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.18 X 1.58 X 1.58 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.18 |
| Product Depth (mm) | 1.58 |
| Product Height (mm) | 1.58 |
| Termination Style | Solder Pad |
| Current Rating | 7A |
| Type | Chip |
| Voltage Rating | 63V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Typical Melting I2t | 20.48A²s |
| Typical Cold Resistance | 0.0175Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0458007.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.