Littelfuse 045801.6DR technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.6A |
| DC Cold Resistance | 92mR |
| Fuse Current | 1.6A |
| Height | 0.062inch |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 92mR |
| RoHS Compliant | Yes |
| Series | NANO²® 458 |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 75V |
| Width | 1.575mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045801.6DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.