
Fast-acting surface mount fuse with a 2.5A current rating and 75V DC working voltage. Features a 1206 (3216 metric) ceramic body, 60mΩ DC cold resistance, and operates across a -55°C to 125°C temperature range. Designed for solder pad termination and supplied in tape and reel packaging.
Littelfuse 045802.5DR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2.5A |
| DC Cold Resistance | 60mR |
| Fuse Current | 2.5A |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | NANO²® 458 |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 75V |
| Width | 1.575mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045802.5DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
