
Surface mount fast-acting chip fuse, 6.3A current rating, 75V DC voltage rating. Features a 1206 (3216 metric) ceramic case with solder pad termination. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 19.2mR. Packaged in tape and reel for automated assembly.
Littelfuse 045806.3DR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 6.3A |
| DC Cold Resistance | 19.2mR |
| Depth | 1.58mm |
| Fuse Current | 6.3A |
| Height | 1.575mm |
| Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19.2mR |
| RoHS Compliant | Yes |
| Series | NANO²® 458 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 75V |
| Width | 1.575mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045806.3DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.