
Fast-acting surface mount fuse with a 3.15A current rating and 75V DC voltage rating. Features a ceramic body in a 1206 (3216 metric) case code, designed for solder pad termination. Operating temperature range is -55°C to 125°C with a low DC cold resistance of 45mR. This component is RoHS compliant and supplied in tape and reel packaging.
Littelfuse 04583.15DR technical specifications.
| Approvals | cURus, cULus |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3.15A |
| DC Cold Resistance | 45mR |
| Depth | 1.58mm |
| Fuse Current | 3.15A |
| Height | 0.062inch |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | NANO²® 458 |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 75V |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04583.15DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
