
Littelfuse 0459.125ER technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® 459 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459.125ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.