
Very fast-acting electric fuse, 250mA current rating, suitable for 125VAC and 125VDC applications. Features a 50A interrupting rating and a compact SMD/SMT package with dimensions of 7.24mm length, 4.32mm width, and 3.05mm height. Operates across a wide temperature range from -55°C to 125°C, with a DC cold resistance of 665mR. This RoHS compliant component is supplied in tape and reel packaging.
Littelfuse 0459.250UR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 250mA |
| DC Cold Resistance | 665mR |
| Depth | 4.32mm |
| Fuse Current | 250mA |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 665mR |
| RoHS Compliant | Yes |
| Series | 459 |
| Size | 4.32mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459.250UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
