Very Fast Acting Chip Fuse, 375mA current rating and 125V voltage rating. Features a 395mΩ DC cold resistance and operates within a -55°C to 125°C temperature range. Packaged in a white SMD/SMT thermoplastic case measuring 7.24 x 4.32 x 3.05mm, supplied on tape and reel. This RoHS compliant component is designed for surface mount applications.
Littelfuse 0459.375UR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Depth | 4.32mm |
| Fuse Current | 370mA |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 395mR |
| RoHS Compliant | Yes |
| Series | 459 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459.375UR to view detailed technical specifications.
No datasheet is available for this part.