
Surface mount chip fuse, very fast acting, rated for 1A at 125V AC/DC. Features a 125mΩ DC cold resistance and operates within a temperature range of -55°C to 125°C. Encased in a white thermoplastic package measuring 7.24mm x 4.32mm x 3.05mm, supplied on tape and reel for automated assembly. RoHS compliant and lead-free.
Littelfuse 0459001.UR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 1A |
| DC Cold Resistance | 125mR |
| Depth | 4.32mm |
| Fuse Current | 1A |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | 459 |
| Size | 4.32mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459001.UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
