
Surface mount chip fuse, very fast acting, rated for 2A and 125V AC/DC. Features a 46.8mΩ DC cold resistance and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, with dimensions of 7.24mm (L) x 4.32mm (W) x 3.05mm (H). RoHS compliant and lead-free.
Littelfuse 0459002.ER technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 2A |
| DC Cold Resistance | 46.8mR |
| Depth | 4.32mm |
| Fuse Current | 2A |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 46.8mR |
| RoHS Compliant | Yes |
| Series | PICO® 459 |
| Size | 4.32mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459002.ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
