
Littelfuse 0459005.ER technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 5A |
| DC Cold Resistance | 15.5mR |
| Fuse Current | 5A |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15.5mR |
| RoHS Compliant | Yes |
| Series | PICO® 459 |
| Size | 3.05mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459005.ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
