Littelfuse 045903.5ER technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® 459 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045903.5ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.