
Surface mount fuse, slow-blow acting, rated for 0.75A at 125V AC/DC. Features a 497mR DC cold resistance and operates within a temperature range of -55°C to 125°C. Housed in a white thermoplastic SMD package measuring 7.24mm x 4.32mm x 3.05mm, this lead-free and RoHS compliant component is supplied on tape and reel. Approvals include UL and CSA.
Littelfuse 0460.750UR technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 750mA |
| DC Cold Resistance | 497mR |
| Depth | 4.32mm |
| Fuse Current | 750mA |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 497mR |
| RoHS Compliant | Yes |
| Series | PICO® 460 |
| Size | 4.32mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0460.750UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
