Surface mount time delay chip fuse, rated 1A at 125V AC/DC. Features a 280mΩ resistance and 300mΩ DC cold resistance. Encased in white thermoplastic, measuring 7.24 x 4.32 x 3.05mm, supplied on tape and reel. Operates across a -55°C to 125°C temperature range. RoHS compliant.
Littelfuse 0460001.ER technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Color | White |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 300mR |
| Depth | 4.32mm |
| Fuse Current | 1A |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280mR |
| RoHS Compliant | Yes |
| Series | PICO® 460 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0460001.ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.