Surface mount time delay fuse with a 2.5A current rating and 125V AC/DC voltage rating. Features a 52mΩ DC cold resistance and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component measures 7.24mm x 4.32mm x 3.05mm and is constructed from thermoplastic.
Littelfuse 046002.5UR technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 2.5A |
| DC Cold Resistance | 52mR |
| Depth | 4.32mm |
| Fuse Current | 2.5A |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 52mR |
| RoHS Compliant | Yes |
| Series | PICO® 460 |
| Size | 4.32mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046002.5UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.