Littelfuse 04611.25 technical specifications.
| Current Rating | 1.25A |
| Height | 3.12mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | 461 |
| Voltage Rating (AC) | 600V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04611.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.