
Littelfuse 04611.25EER technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| DC Cold Resistance | 110mR |
| Depth | 3.12mm |
| Fuse Current | 1.25A |
| Height | 0.123inch |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Telelink® 461E |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 80V |
| Width | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04611.25EER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.