
Slow-blow electric fuse designed for surface mount applications. Features a 1.25A current rating and a 600VAC voltage rating, with a 60A interrupting rating. Operates reliably within a temperature range of -55°C to 125°C. This component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 04611.25ER technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 04611.25ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.