
Littelfuse 04611.25ERT technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| DC Cold Resistance | 110mR |
| Height | 0.123inch |
| Lead Free | Contains Lead |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| Series | Nano²® Telelink® 461 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.123inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 04611.25ERT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
