
Surface mount electric fuse, 30A current rating, 250V AC voltage rating, and 100V DC rated voltage. Features a ceramic body, SMD/SMT package, and operates within a temperature range of -55°C to 125°C. This RoHS compliant component offers a DC cold resistance of 1.93mR and a resistance of 9.13mR. Dimensions are 0.398 inches in length, 0.123 inches in width, and 0.123 inches in height. Approved by cURus and supplied in cut tape packaging.
Littelfuse 0463030.ER technical specifications.
| Approvals | cURus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| DC Cold Resistance | 1.93mR |
| Height | 0.123inch |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 9.13mR |
| RoHS Compliant | Yes |
| Series | 463 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Width | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0463030.ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
