Fast-acting chip fuse, 500mA current rating, 250V AC/DC voltage rating. Features a ceramic body, SMD/SMT termination, and surface mount design. Dimensions are 12.1mm length, 6.9mm width, and 4.5mm depth. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse 0464.500DR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 237.3mR |
| Depth | 4.5mm |
| Fuse Current | 500mA |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 283mR |
| RoHS Compliant | Yes |
| Series | 464 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0464.500DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.