
Fast-acting ceramic chip fuse, 1A current rating, 250V AC/DC voltage rating. Features SMD/SMT surface mount package with solder pad terminals, measuring 12.1mm length, 6.9mm width, and 4.5mm depth. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 76.2mR. PSE and UMF approved, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse 0464001.DR technical specifications.
| Approvals | PSE, UMF |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 76.2mR |
| Depth | 4.5mm |
| Fuse Current | 1A |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 76.2mR |
| RoHS Compliant | Yes |
| Series | NANO²® 464 |
| Terminal Material | Silver |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0464001.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
