Fast-acting ceramic chip fuse with a 5A current rating and 250V AC/DC voltage rating. Features a compact SMD/SMT package measuring 12.1mm x 6.9mm x 4.5mm, designed for surface mounting. Offers a low DC cold resistance of 11.9mR and operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse 0464005.DR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 11.9mR |
| Depth | 4.5mm |
| Fuse Current | 5A |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.9mR |
| RoHS Compliant | Yes |
| Series | NANO²® 464 |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0464005.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.