
Littelfuse 046401.6DR technical specifications.
| Approvals | PSE, UMF |
| Package/Case | SMD/SMT |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 44.8mR |
| Depth | 4.5mm |
| Fuse Current | 1.6A |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 44.8mR |
| RoHS Compliant | Yes |
| Series | NANO²® 464 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046401.6DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.