Surface mount time-delay electric fuse, 2A current rating, 250VAC voltage rating, and 100A interrupting rating. Features a ceramic body, SMD/SMT termination, and a compact 12.1mm x 4.5mm x 4.5mm footprint. Operates across a wide temperature range from -55°C to 125°C with a low DC cold resistance of 39mR. This component is lead-free, RoHS compliant, and Halogen Free, supplied in tape and reel packaging.
Littelfuse 0465002.DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 39mR |
| Depth | 4.5mm |
| Fuse Current | 2A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | NANO²® 465 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0465002.DR to view detailed technical specifications.
No datasheet is available for this part.