5A, 250V AC/DC time delay ceramic chip fuse for surface mount applications. Features a 13mΩ DC cold resistance and operates within a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly, with dimensions of 12.1mm x 4.5mm. RoHS compliant.
Littelfuse 0465005.DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 13mR |
| Depth | 4.5mm |
| Fuse Current | 5A |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | NANO²® 465 |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 4.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0465005.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.