Surface mount ceramic chip fuse, slow-blow acting, rated for 1.6A and 250V AC/DC. Features a 56mΩ DC cold resistance and operates within a temperature range of -55°C to 125°C. Dimensions are 12.1mm x 4.5mm, with solder pad termination. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for PSE and UMF applications.
Littelfuse 046501.6DR technical specifications.
| Approvals | PSE, UMF |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 56mR |
| Depth | 4.5mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 56mR |
| RoHS Compliant | Yes |
| Series | NANO²® 465 |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046501.6DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.